text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4852PW-Q100,11

IC SWITCH SP4TX2 195OHM 16TSSOP

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Nexperia 74HC4852PW-Q100,11 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 4:1
No of Channels: 2
Supply Voltage: 2V to 6V
Supply Current: 0.002mA
ON Resistance: 650Ω
Propagation Delay: 12.6ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Web Price
2,500
$0.215
5,000
$0.21
7,500
$0.205
10,000
$0.205
12,500+
$0.198
Product Variant Information section