L6228PD in Tube by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6228PD

L6228 Series DMOS Fully Integrated Bipolar Stepper Motor Driver - PowerSO 36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6228PD - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 8V to 52V
No of Outputs: Quad
Output Current-Max: 1.4A
Supply Current: 5mA
Clock Frequency-Max: 100kHz
Supply Voltage-Max: 60V
Supply Voltage: 8V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 800ns
Turn-on Delay Time: 650ns
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$1,258.60
USD
Quantity
Unit Price
1
$4.27
15
$4.18
50
$4.12
150
$4.06
500+
$3.94
Product Variant Information section