text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30488B1DR2G

LED Lighting Drivers PFC QUASI-RESONANT PRIMARY SIDE CURRENT-MODE CONTROLLER FOR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL30488B1DR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 10.2V to 30V
Output Current per Channel: 500mA
Output Voltage: 8V to 14V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,000.00
USD
Quantity
Unit Price
2,500+
$0.40
Product Variant Information section