Manufacturer Part #
R2A20169SA#W5
Other Analog Ics > Converters
Product Specification Section
Renesas R2A20169SA#W5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R2A20169SA#W5 - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 8 |
Supply Voltage: | 2.7V to 5.5V |
Settling Time: | 150µs |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
2,000+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount