Manufacturer Part #
MCP3913A1T-E/SS
MCP3913 Series 3.6 V 4.5 mA SMT Six-Channel Analog Front End - SSOP-28
Product Specification Section
Microchip MCP3913A1T-E/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Bond Method/Material Change
01/23/2025 Details and Download
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for selected dsPIC33EPxx, dsPIC33EVxx, MCP3913, MGC3030, PIC24EP12xx, PIC24EP25xx, PIC24FJ12xx, PIC24FJ64xx, PIC32MX11xx, PIC32MX12xx, PIC32MX13xx, PIC32MX15xx, PIC32MX17xx, PIC32MX21xx, PIC32MX22xx, PIC32MX23xx, PIC32MX25xx and PIC32MX27xx device families available in 28L SSOP (.209in) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying CuPdAu as an additional bond wire material.
Part Status:
Active
Active
Microchip MCP3913A1T-E/SS - Technical Attributes
Attributes Table
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,100+
$4.26
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount