Manufacturer Part #
TL064CDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
Product Specification Section
STMicroelectronics TL064CDT - Product Specification
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
STMicroelectronics TL064CDT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 4 |
Slew Rate-Nom: | 3.5V/µs |
Input Offset Voltage-Max: | 15mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 400pA |
Supply Voltage: | 6V to 36V |
Power Dissipation: | 680mW |
Common Mode Rejection Ratio: | 76dB |
Supply Current: | 200µA |
Operating Temp Range: | 0°C to 70°C |
Low Noise: | 42nV/√Hz |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.131
5,000
$0.13
7,500
$0.129
12,500
$0.128
25,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount