text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV321RILT

LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics LMV321RILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.35V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The LMV321RILT is a (single, dual and quad) answers the need for low-cost, generalpurpose operational amplifiers. They operate with voltages as low as 2.7 V and feature both input and output rail-to-rail, 145 μA consumption current and 1 MHz gain bandwidth product (GBP).

With such a low consumption and a sufficient GBP for many applications, these op-amps are very well-suited for any kind of battery supplied and portable equipment application.

Features:

  • Operating range from VCC = 2.7 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Low supply current (145 μA)
  • Gain bandwidth product (1 MHz)
  • ESD tolerance (2 kV)
  • Latch-up immunity
  • Available in SOT23-5 micropackage

Applications:

  • Two-cell battery powered systems
  • Battery powered electronic equipment
  • Cordless phones
  • Personal medical care (glucose meters)
  • Laptops
  • PDAs
Pricing Section
Global Stock:
216,000
Germany (Online Only):
216,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.30
USD
Quantity
Unit Price
3,000
$0.0891
9,000
$0.087
15,000
$0.086
45,000
$0.0839
75,000+
$0.0821