Manufacturer Part #
TDA7492P13TR
TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
Product Specification Section
STMicroelectronics TDA7492P13TR - Product Specification
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
STMicroelectronics TDA7492P13TR - Technical Attributes
Attributes Table
Type: | Class D |
No of Channels: | 2 |
Output Type: | Stereo |
Gain: | 33.6dB |
Supply Voltage-Max: | 26V |
Output Power: | 25W |
Output Impedance: | 8Ω |
Operating Temp Range: | -40°C to +85°C |
Power Supply Rejection Ratio: | 50dB |
Total Harmonic Distortion: | 0.1% |
Moisture Sensitivity Level: | 3 |
Package Style: | POWERSSO-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$1.39
2,000
$1.38
3,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount