Manufacturer Part #
APC-35-1050
100 - 240Vac, 35W, 1050mA, 11-33V, IP30 LED Driver
Product Specification Section
MEAN WELL APC-35-1050 - Product Specification
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
MEAN WELL APC-35-1050 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 240VAC |
Max Output Power: | 35W |
Minimum Output Voltage: | 11V |
Maximum Output Voltage: | 33V |
Minimum Output Current: | 1050mA |
Maximum Output Current: | 1050mA |
Input Power Factor: | 0.55 |
Efficiency: | 84% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,UL |
Driver Class: | Class II,Class 2 |
IP Rating: | IP30 - Indoor Lighting Only |
Dimming Control: | Excludes Dimming |
Is Dim to Off: | False |
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$13.94
4
$13.73
10
$13.60
25
$13.47
40+
$13.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Box