text.skipToContent text.skipToNavigation

Manufacturer Part #

2-966067-7

5 AWG Insulated Closed Barrel Blue Single Wire Ferrule

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
TE Connectivity 2-966067-7 - Technical Attributes
Attributes Table
Management Type: Ferrule
Color: Blue
Material: Polypropylene
Contact Plating: Tin
Style: Insulated
Dimension: L  28mm
Pricing Section
Global Stock:
3,365
Germany (Online Only):
3,365
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
65
Multiple Of:
100
Total
$12.35
USD
Quantity
Web Price
100
$0.19
400
$0.182
1,500
$0.175
4,000
$0.17
10,000+
$0.162
Product Variant Information section