text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-68629NL

Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Pulse Electronics PE-68629NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 40µH
Primary:Secondary - Turns Ratio: 1:1
Isolation Voltage-RMS: 3000V
Operating Temp Range: 0°C to 70°C
Length: 12.7mm
Width: 8.89mm
Height - Max: 6.35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,006
Germany (Online Only):
3,006
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
60
Total
$25.80
USD
Quantity
Unit Price
60
$4.30
120
$4.26
180
$4.23
240
$4.22
300+
$4.16
Product Variant Information section