Manufacturer Part #
PA3948.002NL
Power Transformers EP10 FLYBACK TRANSFORMER
Product Specification Section
Pulse Electronics PA3948.002NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA3948.002NL - Technical Attributes
Attributes Table
Input Voltage: | 18V to 76V |
Inductance: | 40µH |
Turns Ratio: | 0.5 |
Operating Temp Range: | -40°C to +130°C |
Length: | 15.2mm |
Width: | 13.1mm |
Height - Max: | 11.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
75
$1.77
150
$1.76
300
$1.74
1,125+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
75 per Bulk
Mounting Method:
Surface Mount