Manufacturer Part #
YQS8121
YP Series 120 Ohm Current Limiting Protection Radially Wired PTC Thermistor
Product Specification Section
Amphenol Advanced Sensors YQS8121 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors YQS8121 - Technical Attributes
Attributes Table
Type: | PTC |
Resistance: | 120Ω |
Rated Current: | 80mA |
Temperature Range: | 0°C to 60°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Dimension: | H 5mm x D 6.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$1.92
25
$1.88
100
$1.85
250
$1.82
625+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
5 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole