Manufacturer Part #
NCP18WB473J03RB
NCP Series 47 kOhm NTC Thermistor for Temp. Sensor and Compensation Chip Type
Product Specification Section
Murata NCP18WB473J03RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP18WB473J03RB - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 47kΩ |
Tolerance (%): | ±5% |
B-constant: | 4099K |
Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0291
8,000
$0.0286
16,000
$0.0281
20,000
$0.028
60,000+
$0.0271
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount