text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR81SR100DSRSL

RWR Series Ø 2.16 x 6.35 mm 0.1 Ohm ±0.5 % 1 W 650 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR81SR100DSRSL - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±0.5%
Temp Coefficient: 650ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.3V
Operating Temp Range: -55°C to +250°C
Dimension: L  6.35mm x D  2.16mm
Height - Max: 2.6mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$447.00
USD
Quantity
Unit Price
100
$4.47
200
$4.42
300
$4.40
400
$4.38
500+
$4.33
Product Variant Information section