Manufacturer Part #
RT0603DRE0763K4L
THIN FILM RES 0603 63.4K OHMS 0.5 %
Product Specification Section
Yageo RT0603DRE0763K4L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RT0603DRE0763K4L - Technical Attributes
Attributes Table
Resistance: | 63.4kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.5% |
Temp Coefficient (ppm/K): | ±50ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | L 1.6mm x W 0.8mm x H 0.55mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
5,000
Germany (Online Only):
45,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0056
20,000
$0.0054
50,000
$0.0053
125,000
$0.0052
200,000+
$0.005
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount