Manufacturer Part #
RT0402BRD072K21L
THIN FILM RES 0402 2.21K OHMS 0.1 %
Product Specification Section
Yageo RT0402BRD072K21L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RT0402BRD072K21L - Technical Attributes
Attributes Table
Resistance: | 2.21kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm x H 0.35mm |
Dielectric Withstanding Voltage: | 75V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount