Manufacturer Part #
VLS252012HBU-3R3M
nductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.6A 216mOhm DCR 1008
Product Specification Section
TDK VLS252012HBU-3R3M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS252012HBU-3R3M - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 1.6A |
Tolerance (%): | ±20% |
DC Resistance: | 216mΩ |
Core Material: | Metal |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
Case Size: | 1008 (2520 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.179
4,000
$0.176
6,000
$0.175
8,000
$0.174
10,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount