text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS252012ET-R47N

VLS Series 0.47 uH ±30% 2.75 A 0.056 Ohm SMT Shielded Wirewound Ferrite Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLS252012ET-R47N - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 0.47µH
Rated Current-Max: 2.75A
Tolerance (%): ±30%
DC Resistance: 0.056Ω
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
2,000
$0.117
4,000
$0.115
8,000
$0.114
10,000+
$0.112
Product Variant Information section