text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER100K

IMC-1812 10 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1812ER100K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 250mA
Tolerance (%): ±10%
DC Resistance: 1.6Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$930.00
USD
Quantity
Web Price
500
$0.49
1,000
$0.475
1,500
$0.47
2,000
$0.465
2,500+
$0.45
Product Variant Information section