text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T101MDGJV

NRS Series 4 x 4 x 1.8 mm 100 uH 280 mA 1.74 Ohm SMT Automotive Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2420
Product Specification Section
TAIYO YUDEN NRS4018T101MDGJV - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 280mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.74Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 1.8 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$437.50
USD
Quantity
Web Price
3,500
$0.125
7,000
$0.122
10,500
$0.121
14,000
$0.12
17,500+
$0.117