Manufacturer Part #
LSDPD4040WKT4R7MML
LSDP Series 1616 4.7 uH ±20 % 2.9 A 66 mOhm SMT Wirewound Metal Power Inductor
Product Specification Section
TAIYO YUDEN LSDPD4040WKT4R7MML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
TAIYO YUDEN LSDPD4040WKT4R7MML - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 2.9A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 76mΩ |
Core Material: | Metal |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 1616 (4040 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
700
$0.20
1,400
$0.198
2,800
$0.195
10,500+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount