text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER6R8M8A

IHLP-4040DZ 6.8UH 20% ER 8A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP4040DZER6R8M8A - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20.9mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +180°C
No of Terminals: 2
Dimension: L  10.8mm x W  10.16mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Web Price
500
$0.45
1,000
$0.44
1,500
$0.435
2,500
$0.43
5,000+
$0.415