text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER220M1A

IHLP Series 2525 22 uH ±20% 135 mOhm DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP2525CZER220M1A - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 128.9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Web Price
2,000
$0.465
4,000+
$0.445