Manufacturer Part #
ETQP8M4R7JFA
4.7 µH 16.8A 5.39 mOhm Max J-Lead Shielded Wirewound Inductor - SMD-2
Product Specification Section
Panasonic ETQP8M4R7JFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ETQP8M4R7JFA - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 16.8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 5.39mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +160°C |
No of Terminals: | 3 |
Dimension: | L 12.6mm x W 13.1mm x H 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
250
$1.03
500
$1.02
750
$1.01
1,000
$0.995
1,250+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount