text.skipToContent text.skipToNavigation

Manufacturer Part #

B82477G4473M

B82477 Series 12.8 x 12.8 x 8 mm 47 uH 2.5 A ±20 % Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82477G4473M - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.082Ω
Dimension: L  12.8mm x W  12.8mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
400
$0.565
800
$0.555
1,200
$0.55
2,000+
$0.535
Product Variant Information section