Manufacturer Part #
B82462G4472M
B82462-G4 Series 4.7 µH ±20% Tolerance 2 A Shielded SMT Power Inductor
Product Specification Section
TDK EPCOS B82462G4472M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82462G4472M - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 40mΩ |
Dimension: | L 6.3mm x W 6.3mm x H 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount