text.skipToContent text.skipToNavigation

Manufacturer Part #

1286AS-H-1R5M=P2

2 x 1.6 x 1.2 mm 1.5 uH ±20% 114 mOhm DCR Resin Coating Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Murata 1286AS-H-1R5M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 114mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$342.00
USD
Quantity
Unit Price
3,000
$0.114
6,000
$0.112
12,000
$0.111
15,000+
$0.109
Product Variant Information section