text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS10NJ02D

LQG Series 0402 10 nH ±5 % Tolerance 300 mA High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2436
Product Specification Section
Murata LQG15HS10NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 10nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.26Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$165.00
USD
Quantity
Web Price
10,000
$0.0165
20,000
$0.0162
40,000
$0.016
50,000
$0.0159
150,000+
$0.0155