
Manufacturer Part #
AFS434S3-T
AFS Series 434 MHz 2 MHz Bw 2.7 dB Loss 50 dB Attenuation SMT SAW Filter
Product Specification Section
Abracon AFS434S3-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AFS434S3-T - Technical Attributes
Attributes Table
Center Frequency-Nom: | 434MHz |
Attenuation@ Max Freq: | 50dB |
Attenuation@ Min Freq: | 50dB |
Operating Temp Range: | -10°C to +50°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount