
Manufacturer Part #
PE-0603PFB181ST
Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD
Product Specification Section
Pulse Electronics PE-0603PFB181ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-0603PFB181ST - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
No of Elements: | 1 |
Impedance: | 180Ω |
Tolerance (%): | ±25% |
Rated Current: | 1.5A |
DC Resistance-Max: | 90mΩ |
Case Size: | 0603 (1608 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0107
20,000
$0.0106
80,000
$0.0102
120,000+
$0.01
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount