Manufacturer Part #
ILB1206ER501V
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 200mA 300mOhm DCR 1206 T/R
Product Specification Section
Vishay ILB1206ER501V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ILB1206ER501V - Technical Attributes
Attributes Table
Impedance: | 500Ω |
Tolerance (%): | ±25% |
Rated Current: | 200mA |
DC Resistance-Max: | 300mΩ |
Case Size: | 1206 (3216 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0346
9,000
$0.0337
12,000
$0.0335
30,000
$0.0328
45,000+
$0.0321
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount