text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T106K16TRAF

NTC-T Series 10 uF ±10 % 16 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
NIC Components NTC-T106K16TRAF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
USA:
52,000
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$157.20
USD
Quantity
Unit Price
2,000
$0.0786
4,000
$0.0772
6,000
$0.0764
10,000
$0.0755
20,000+
$0.0734
Product Variant Information section