Manufacturer Part #
NOSB226M008R1800V
NOS Series 2917 22 uF ±20% 8 V Low ESR Niobium Oxide Capacitor
Product Specification Section
KYOCERA AVX NOSB226M008R1800V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOSB226M008R1800V - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Rated Voltage: | 8V |
Case Size: | 1210 (3225 Metric) |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.22
6,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount