text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V334K15T5

CMPPAC Series 310 V 0.33 uf 10% 18X13.5X6.5 LS=15MM T/R X2 Suppression Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge CMPPAC310V334K15T5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 30GΩ
Dimension: L  18mm x W  6.5mm x H  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$1,130.00
USD
Quantity
Unit Price
500
$0.118
3,000
$0.115
10,000
$0.113
15,000+
$0.111
Product Variant Information section