Manufacturer Part #
WKP472MCPEJ0KR
WKP Series Ø18x6mm 4.7 nF 760/500 VAC ±20 % K4000 AC Line Ceramic Disc Capacitor
Product Specification Section
Vishay WKP472MCPEJ0KR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WKP472MCPEJ0KR - Technical Attributes
Attributes Table
Dielectric: | K4000 |
Capacitance: | 4700pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 760VAC |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
400
$0.805
800
$0.79
1,200
$0.785
1,600
$0.78
2,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole