text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR06CG222JM

CCR06 Series 2.29 x 7.37 x 7.37 mm 2200 pF 100V ±5 % LS=5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CCR06CG222JM - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 0.0022µF
Tolerance (%): ±5%
Rated Voltage: 100V
Dimension: T  2.29mm x L  7.37mm x W  7.37mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$814.00
USD
Quantity
Web Price
100
$4.15
200
$4.07
300
$4.03
400
$4.00
500+
$3.91
Product Variant Information section