Manufacturer Part #
MCASU31LAC7475KTCA01
CAP,MLCC,1216,50V,X7R,4.7UF±10%,T&R
Product Specification Section
TAIYO YUDEN MCASU31LAC7475KTCA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU31LAC7475KTCA01 - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7S |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
312,000
USA:
312,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
2,000
$0.0853
4,000
$0.0839
8,000
$0.0825
10,000
$0.082
30,000+
$0.0793
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount