Manufacturer Part #
MCASU105SB7332KFNA01
CAP,MLCC,0402,50V,X7R,3300PF±10%,T&R
Product Specification Section
TAIYO YUDEN MCASU105SB7332KFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU105SB7332KFNA01 - Technical Attributes
Attributes Table
Capacitance: | 3300pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0044
40,000
$0.0043
100,000
$0.0042
250,000
$0.004
400,000+
$0.0039
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount