text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASL105SB5105MFNA01

CAP,MLCC,0402,10V,X5R,1.0UF±20%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
TAIYO YUDEN MCASL105SB5105MFNA01 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$45.00
USD
Quantity
Web Price
10,000
$0.0045
30,000
$0.0043
100,000
$0.0042
200,000
$0.0041
400,000+
$0.0039
Product Variant Information section