text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASE168SB5104KTNA01

CAP,MLCC,0603,16V,X5R,0.1uF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TAIYO YUDEN MCASE168SB5104KTNA01 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 500MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.20
USD
Quantity
Web Price
4,000
$0.0068
16,000
$0.0066
60,000
$0.0063
100,000
$0.0062
200,000+
$0.006
Product Variant Information section