text.skipToContent text.skipToNavigation

Manufacturer Part #

MBASU105SCG0R5BFNA01

0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TAIYO YUDEN MBASU105SCG0R5BFNA01 - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.00
USD
Quantity
Web Price
10,000
$0.008
30,000
$0.0077
50,000
$0.0076
150,000
$0.0074
250,000+
$0.0072
Product Variant Information section