Manufacturer Part #
GCM155R71H102KA37J
0402 1 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GCM155R71H102KA37J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R71H102KA37J - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50,000
$0.0015
150,000
$0.0014
250,000
$0.0014
500,000
$0.0014
1,000,000+
$0.0013
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount