text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6P3X7R1H475M250AB

CGA Series 1210 4.7 uF 50 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
TDK CGA6P3X7R1H475M250AB - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Web Price
1,000
$0.34
2,000
$0.33
3,000
$0.325
4,000
$0.325
5,000+
$0.315
Product Variant Information section