text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4C2C0G1H682J060AA

Multilayer Ceramic Capacitors 0.0068uF 50V C0G 5% 0805 automotive

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
TDK CGA4C2C0G1H682J060AA - Technical Attributes
Attributes Table
Capacitance: 6.8nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$153.20
USD
Quantity
Web Price
4,000
$0.0383
8,000
$0.0377
16,000
$0.0371
20,000
$0.0369
60,000+
$0.0358
Product Variant Information section