text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G1E333J125AA

C Series 0805 33 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TDK C2012C0G1E333J125AA - Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$158.60
USD
Quantity
Web Price
2,000
$0.0793
6,000
$0.0773
8,000
$0.0767
20,000
$0.075
30,000+
$0.0734
Product Variant Information section