Manufacturer Part #
C1608X7S0J106M080AC
C Series 0603 10 uF 6.3 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X7S0J106M080AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X7S0J106M080AC - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
108,000
USA:
108,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000
$0.0608
8,000
$0.0597
12,000
$0.0591
16,000
$0.0587
20,000+
$0.0574
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount