text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G2E222J080AA

C Series 0603 2200 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TDK C1608C0G2E222J080AA - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (%): ±5%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 4mm
Pricing Section
Global Stock:
68,000
USA:
68,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$102.40
USD
Quantity
Web Price
4,000
$0.0256
12,000
$0.025
20,000
$0.0247
40,000
$0.0243
80,000+
$0.0237
Product Variant Information section