text.skipToContent text.skipToNavigation

Manufacturer Part #

REA102M1HBK-1225

REA Series 1000 uF 50 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA102M1HBK-1225 - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
250
Total
$179,999.82
USD
Quantity
Unit Price
1
$0.20
150
$0.197
400
$0.193
1,500
$0.188
4,000+
$0.18
Product Variant Information section