Manufacturer Part #
LSM102M2D--A3530
LSM SERIES SNAP-IN 200V 1000uF 20%TOL 35x30MM 105C 3000HRS
Product Specification Section
Surge LSM102M2D--A3530 - Product Specification
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
Surge LSM102M2D--A3530 - Technical Attributes
Attributes Table
Series: | LSM |
Type: | Can - Snap-In |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 200V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Ripple Current: | 2.51A |
ESR (Equivalent Series Resistance): | 0.199Ω |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Leakage Current: | 1.34mA |
Dimension: | L 30mm x D 35mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$2.05
150
$2.02
200
$2.01
500
$1.99
750+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole